Laird P1424
| Manufacturer | |
| MPN | P1424 |
| LCSC Part # | C5840703 |
| Packaging | - |
| Customer # | |
| Key Attributes | Heavy Duty Yagi Antenna 138-142.5 MHz 6.5 dBi Gain |
| Datasheet | Laird P1424 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Laird | |
| Packaging | - | |
| VSWR | - | |
| Peak Gain | 6.5dBi | |
| Antenna Type | - | |
| Operating Temperature | -25℃~+85℃ | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Laird | |
| Packaging | - | |
| VSWR | - |
| Type | Description | |
|---|---|---|
| Peak Gain | 6.5dBi | |
| Antenna Type | - | |
| Operating Temperature | -25℃~+85℃ | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 258.0689 | $ 258.07 |
| 200+ | $ 102.9721 | $ 20594.42 |
| 500+ | $ 99.5309 | $ 49765.45 |
| 1,000+ | $ 97.8307 | $ 97830.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Laird | |
| Packaging | - | |
| VSWR | - | |
| Peak Gain | 6.5dBi | |
| Antenna Type | - | |
| Operating Temperature | -25℃~+85℃ | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Laird | |
| Packaging | - | |
| VSWR | - |
| Type | Description | |
|---|---|---|
| Peak Gain | 6.5dBi | |
| Antenna Type | - | |
| Operating Temperature | -25℃~+85℃ | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991G |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991G |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

