PANJIT P4SMAJ58CA-AU_R1_000A1
| Manufacturer | PANJITAsian Brands |
| MPN | P4SMAJ58CA-AU_R1_000A1 |
| LCSC Part # | C5840520 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | 93.6VC Clamp TVS DIODE SMA(DO-214AC) |
| Datasheet | PANJIT P4SMAJ58CA-AU_R1_000A1 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 93.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 64.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 93.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 64.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ISO10605(C = 330 pF, R = 330Ω): ± 30kV Air, ± 30kV Contact
- HBM ≅ ± 8 kV & CDM ≅ ± 2 kV
- AEC - Q101 qualified
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2226 | $ 0.22 |
| 200+ | $ 0.0888 | $ 17.76 |
| 500+ | $ 0.0859 | $ 42.95 |
| 1,000+ | $ 0.0844 | $ 84.40 |
Standard Packaging25200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 93.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 64.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 93.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 64.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ISO10605(C = 330 pF, R = 330Ω): ± 30kV Air, ± 30kV Contact
- HBM ≅ ± 8 kV & CDM ≅ ± 2 kV
- AEC - Q101 qualified
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P4SMAJ58CA_R1_00001 | PANJIT | SMA(DO-214AC) | 1,670 | $ 0.1116 | ||
| P4SMAJ58CAS_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.0811 | ||
| P4SMA68CA_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.2065 | ||
| P4SMA68CAS_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.1553 | ||
| P4SMAJ60CAS_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.1585 | ||
| P4SMAJ60CA_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.0832 | ||
| P4SMAJ58C_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.1703 | ||
| P4SMAJ54CAS_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.1615 | ||
| P4SMAJ54CA_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.1803 | ||
| P4SMAJ60CA-AU_R1_000A1 | PANJIT | SMA(DO-214AC) | 0 | $ 0.2226 |

