PANJIT P4HE40A_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | P4HE40A_R1_00001 |
| LCSC Part # | C5840381 |
| Packaging | SOD-123HE |
| Customer # | |
| Key Attributes | 64.5V 6.2A@10/1000us 400W@10/1000us 49.1V Unidirectional 40V SOD-123HE TVS Diodes RoHS |
| Datasheet | PANJIT P4HE40A_R1_00001 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-123HE | |
| Clamping Voltage | 64.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 49.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-123HE | |
| Clamping Voltage | 64.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 49.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra thin profile package for space constrained utilization.
- High temperature soldering: 260 °C/10 seconds at terminals
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.234 | $ 0.23 |
| 200+ | $ 0.0934 | $ 18.68 |
| 500+ | $ 0.0903 | $ 45.15 |
| 1,000+ | $ 0.0887 | $ 88.70 |
Standard Packaging201000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-123HE | |
| Clamping Voltage | 64.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 49.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-123HE | |
| Clamping Voltage | 64.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 49.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra thin profile package for space constrained utilization.
- High temperature soldering: 260 °C/10 seconds at terminals
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P4HE40A-AU_R1_000A1 | PANJIT | SOD-123HE | 0 | $ 0.3342 | ||
| P4HE43A-AU_R1_000A1 | PANJIT | SOD-123HE | 0 | $ 0.3342 | ||
| P4HE43A_R1_00001 | PANJIT | SOD-123HE | 0 | $ 0.234 | ||
| P4HE36A_R1_00001 | PANJIT | SOD-123HE | 0 | $ 0.234 | ||
| P4HE36A-AU_R1_000A1 | PANJIT | SOD-123HE | 0 | $ 0.3342 |

