On-Shore Tech OSTYK44A16030
| Manufacturer | |
| MPN | OSTYK44A16030 |
| LCSC Part # | C5839837 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 25A -40℃~+115℃ 300V Black 9.5mm 1 16 Through Hole Barrier Blocks RoHS |
| Datasheet | On-Shore Tech OSTYK44A16030 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole | |
| Current Rating | 25A | |
| Operating Temperature | -40℃~+115℃ | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Pitch | 9.5mm | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 16 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole | |
| Current Rating | 25A | |
| Operating Temperature | -40℃~+115℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Pitch | 9.5mm | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 16 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.7701 | $ 12.77 |
| 204+ | $ 5.096 | $ 1039.58 |
| 493+ | $ 4.9262 | $ 2428.62 |
| 1,003+ | $ 4.8413 | $ 4855.82 |
Standard Packaging17/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole | |
| Current Rating | 25A | |
| Operating Temperature | -40℃~+115℃ | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Pitch | 9.5mm | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 16 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole | |
| Current Rating | 25A | |
| Operating Temperature | -40℃~+115℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Pitch | 9.5mm | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 16 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

