On-Shore Tech OSTVT142180
| Manufacturer | |
| MPN | OSTVT142180 |
| LCSC Part # | C5839670 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | -30℃~+105℃ 15A 1x14P 300V Gray 12~28 Through Hole 14 1 5.08mm Through Hole,P=5.08mm Wire to Board RoHS |
| Datasheet | On-Shore Tech OSTVT142180 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x14P | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 24.8mm | |
| Color | Gray | |
| Number of Pins | 14P | |
| Wire Gauge - AWG | 12~28 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x14P | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 24.8mm |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 14P | |
| Wire Gauge - AWG | 12~28 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x14P | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 24.8mm | |
| Color | Gray | |
| Number of Pins | 14P | |
| Wire Gauge - AWG | 12~28 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x14P | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 24.8mm |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 14P | |
| Wire Gauge - AWG | 12~28 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

