LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol OQ2055010000G product image
Images for reference only

Amphenol OQ2055010000G

Manufacturer
MPN
OQ2055010000G
LCSC Part #
C5839460
Packaging
Through Hole
Customer #
Key Attributes
20A 1x20P 20P -40℃~+115℃ 5.08mm Board Side/Socket - Closed Black 20 Screw 1 Through Hole Through Hole Headers, Plugs and Sockets RoHS
DatasheetAmphenol OQ2055010000G
Custom CablesMOQ 1pc
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5246$ 3.52
200+$ 1.4062$ 281.24
500+$ 1.3593$ 679.65
1,000+$ 1.3365$ 1336.50
Standard Packaging3010/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerAmphenol
PackagingThrough Hole
Current Rating20A
Number of Positions or Pins1x20P
Number of Pins20P
Connection TypeScrew Connection (M2.5)
Voltage Rating300V
Operating Temperature-40℃~+115℃
Pitch5.08mm
Connector TypeBoard Side/Socket - Closed
ColorBlack
Number of PINs Per Row20
Termination StyleScrew
Number of Rows1
Mounting TypeThrough Hole

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MX2EDGVM-5.08-20P-GN01-Cu-AMAXThrough Hole,P=5.08mm44$0.3091 $0.4121
WJ2EDGVM-5.08-20P-14-00AKANGNEXThrough Hole,P=5.08mm52$0.5288 $0.5685
DB2EVM-5.08-20P-GNDORABOThrough Hole,P=5.08mm20$0.9304 $1.0453
OQ2055000000GAmphenolThrough Hole0$ 3.4203
OQ2055510000GAmphenolThrough Hole0$ 3.5943
VS2052510000GAmphenolThrough Hole0$ 3.514
EM221820VEATONThrough Hole0$ 2.0381
EM221820HEATONThrough Hole0$ 2.0381

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.