Powerbox OFI700A48-NO
| Manufacturer | |
| MPN | OFI700A48-NO |
| LCSC Part # | C5838378 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet | Powerbox OFI700A48-NO |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Powerbox | |
| Packaging | - | |
| Height | 40mm | |
| output voltage | 48V | |
| Output Voltage Accuracy | - | |
| Operating Temperature | -40℃~+95℃ | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Output current (maximum value) | 14.6A | |
| Function | - | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Type | - | |
| Conversion Efficiency | 86%;89.5% | |
| Voltage - Supply | 120V~350V | |
| Length | 250mm | |
| Width | 126mm | |
| Number of Outputs | 1 | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Powerbox | |
| Packaging | - | |
| Height | 40mm | |
| output voltage | 48V | |
| Output Voltage Accuracy | - | |
| Operating Temperature | -40℃~+95℃ | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Output current (maximum value) | 14.6A |
| Type | Description | |
|---|---|---|
| Function | - | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Type | - | |
| Conversion Efficiency | 86%;89.5% | |
| Voltage - Supply | 120V~350V | |
| Length | 250mm | |
| Width | 126mm | |
| Number of Outputs | 1 | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
OFI7ooA - a powerful a powerful baseplate cooling power supply for demanding applications. The design of transfer heat to the baseplate makes it suitable for none ventilated applications as in sealed enclosures. A product that is suitable for wide application areas in industrial and others. Ruggedized construction makes it ideal for harsh environmental applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 906.28 | $ 906.28 |
| 200+ | $ 851.1781 | $ 170235.62 |
| 500+ | $ 822.7344 | $ 411367.20 |
| 1,000+ | $ 808.6811 | $ 808681.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Powerbox | |
| Packaging | - | |
| Height | 40mm | |
| output voltage | 48V | |
| Output Voltage Accuracy | - | |
| Operating Temperature | -40℃~+95℃ | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Output current (maximum value) | 14.6A | |
| Function | - | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Type | - | |
| Conversion Efficiency | 86%;89.5% | |
| Voltage - Supply | 120V~350V | |
| Length | 250mm | |
| Width | 126mm | |
| Number of Outputs | 1 | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Powerbox | |
| Packaging | - | |
| Height | 40mm | |
| output voltage | 48V | |
| Output Voltage Accuracy | - | |
| Operating Temperature | -40℃~+95℃ | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Output current (maximum value) | 14.6A |
| Type | Description | |
|---|---|---|
| Function | - | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Type | - | |
| Conversion Efficiency | 86%;89.5% | |
| Voltage - Supply | 120V~350V | |
| Length | 250mm | |
| Width | 126mm | |
| Number of Outputs | 1 | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
OFI7ooA - a powerful a powerful baseplate cooling power supply for demanding applications. The design of transfer heat to the baseplate makes it suitable for none ventilated applications as in sealed enclosures. A product that is suitable for wide application areas in industrial and others. Ruggedized construction makes it ideal for harsh environmental applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

