TOREX XC9142B55DMR-G
| Manufacturer | |
| MPN | XC9142B55DMR-G |
| LCSC Part # | C5838087 |
| Packaging | SOT-25 |
| Customer # | |
| Key Attributes | 3MHz Boost Fixed 5.5V 500mA SOT-25 Voltage Regulators - DC DC Switching Regulators RoHS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-25 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 3MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5.5V | |
| Output Current | 500mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-25 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 3MHz | |
| Function | Boost | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5.5V | |
| Output Current | 500mA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2835 | $ 1.28 |
| 200+ | $ 0.5122 | $ 102.44 |
| 500+ | $ 0.4956 | $ 247.80 |
| 1,000+ | $ 0.4865 | $ 486.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-25 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 3MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5.5V | |
| Output Current | 500mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-25 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 3MHz | |
| Function | Boost | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5.5V | |
| Output Current | 500mA |
Help & FeedbackShow similar products (0) >
C5838087 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC9141B55DMR-G | TOREX | SOT-25 | 0 | $ 0.8847 | ||
| XC9142A55DMR-G | TOREX | SOT-25 | 0 | $ 0.6206 | ||
| XC9142C55DMR-G | TOREX | SOT-25 | 0 | $ 0.6206 | ||
| XC9141E55DMR-G | TOREX | SOT-25 | 0 | $ 0.6206 | ||
| XC9142F55DMR-G | TOREX | SOT-25 | 0 | $ 0.6128 | ||
| XC9142D55DMR-G | TOREX | SOT-25-5 | 0 | $ 0.6128 | ||
| XC9142E55DMR-G | TOREX | SOT-25 | 0 | $ 0.6221 | ||
| XC9141A55DMR-G | TOREX | SOT-25 | 0 | $ 1.5365 | ||
| XC9141D55DMR-G | TOREX | SOT-25 | 0 | $ 1.2836 | ||
| XC9141B54DMR-G | TOREX | SOT-25 | 0 | $ 0.6206 | ||
| XC9141E54DMR-G | TOREX | SOT-25 | 0 | $ 0.6206 | ||
| XC9141D54DMR-G | TOREX | SOT-25 | 0 | $ 0.6221 | ||
| XC9142F54DMR-G | TOREX | SOT-25 | 0 | $ 0.6221 | ||
| XC9142E54DMR-G | TOREX | SOT-25-5 | 0 | $ 0.6128 | ||
| XC9142D54DMR-G | TOREX | SOT-25 | 0 | $ 0.6128 | ||
| XC9142C54DMR-G | TOREX | SOT-25 | 0 | $ 1.2835 | ||
| XC9141A54DMR-G | TOREX | SOT-25 | 0 | $ 1.2835 | ||
| XC9142B54DMR-G | TOREX | SOT-25 | 0 | $ 1.2836 | ||
| XC9142A54DMR-G | TOREX | SOT-25 | 0 | $ 1.2836 | ||
| XC9141A53DMR-G | TOREX | SOT-25 | 0 | $ 0.6206 |

