LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SunLED XDUR06C

Manufacturer
MPN
XDUR06C
LCSC Part #
C5837702
Packaging
DIP-10
Customer #
Key Attributes
Red 1 75mW Common Cathode 0.32 DIP-10 LED Character and Numeric RoHS
DatasheetSunLED XDUR06C
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerSunLED
PackagingDIP-10
Illumination ColorRed
Display Type7 Segment
Number of Characters1
Pd - Power Dissipation75mW
LED PolarityCommon Cathode
Operating Temperature-40℃~+85℃
Height-
Digit/Alpha Size(inch)0.32
Width-
Length-
Forward Voltage Drop1.9V
Light Intensity9.89mcd