LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QST Products, LLC QTS532-12.800MBO-T product image
Images for reference only

QST Products, LLC QTS532-12.800MBO-T

Manufacturer
MPN
QTS532-12.800MBO-T
LCSC Part #
C5836565
Packaging
SMD5032-10P
Customer #
Key Attributes
12.8MHz SMD5032-10P Oscillators
DatasheetQST Products, LLC QTS532-12.800MBO-T
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.3657$ 20.37
200+$ 8.1266$ 1625.32
500+$ 7.8554$ 3927.70
1,000+$ 7.7205$ 7720.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerQST Products, LLC
PackagingSMD5032-10P
Current - Supply5mA
Operating Temperature-40℃~+85℃
Frequency Stability±280ppb
Output TypeClipped sine wave
Frequency12.8MHz
Voltage - Supply3.3V

Features

AI Translation
  • Frequency range: 10MHz ~ 52MHz
  • SMD seam-sealed ceramic package
  • Supply voltage: 3.3V
  • 20-year free-run stability: ±4.6ppm (Grade 3)
  • Clipped sine wave output
  • Voltage control function
  • Tri-state function
  • External dimensions (mm): 5.0(L) × 3.2(W) × 2.1(H)
  • RoHS compliant, lead-free

Applications

AI Translation
  • Wireless communications, small cells, base stations
  • Precision timing & synchronization networks (IEEE1588, Sync.E), OTN, PTN, switches
  • Test and measurement equipment
  • Smart grid, Class 3

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
QTS532-12.800MBP-TQST Products, LLCSMD5032-10P0$ 20.3671
535L128X2IT5CTSSMD5032-10P0$ 28.6691