LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QST Products, LLC QT216S-39.000MEIQ-T product image
Images for reference only

QST Products, LLC QT216S-39.000MEIQ-T

Manufacturer
MPN
QT216S-39.000MEIQ-T
LCSC Part #
C5835732
Packaging
SMD2016-4P
Customer #
Key Attributes
±20ppm 10pF ±10ppm SMD2016-4P Crystals RoHS
DatasheetQST Products, LLC QT216S-39.000MEIQ-T
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7285$ 0.73
200+$ 0.2908$ 58.16
500+$ 0.2813$ 140.65
1,000+$ 0.2766$ 276.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerQST Products, LLC
PackagingSMD2016-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency39MHz

Features

AI Translation
  • Frequency range: 16MHz to 66MHz
  • Ceramic surface mount package
  • Seam-sealed
  • RoHS compliant and lead-free

Applications

AI Translation
  • Bluetooth, WLAN
  • Microprocessors
  • Mobile phones, computers, modems
  • Audio, video
  • Consumer products

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XC21M4-39.000-F10LLDTLHCISMD2016-4P9,695$0.1250 $0.1315
7D039000I01HDSMD2016-4P2,025$ 0.1501
ECS-390-CDX-1932-TR3ECSSMD2016-4P61$ 1.0996
ECS-390-CDX-1932ECSSMD2016-4P27$ 1.0542
SX1B39.000F1010F30SCTFSMD2016-4P3,295$ 0.0959
7F39000E10UCGSJKSMD2016-4P20$0.1249 $0.1783
SX20Y039000BA1T003TKDSMD2016-4P20$0.0945 $0.0994
E1SB39E000000EHOSONICSMD2016-4P0$ 0.3202
TZ3541BTSTSMD2016-4P0$ 0.2563
QT216S-39.000MAHQ-TQST Products, LLCSMD2016-4P0$ 0.9889