LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6206P172MR-G product image
Images for reference only

TOREX XC6206P172MR-G

Manufacturer
MPN
XC6206P172MR-G
LCSC Part #
C5834287
Packaging
SOT-23
Customer #
Key Attributes
1.7V Positive Fixed SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOREX XC6206P172MR-G
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5456$ 0.55
200+$ 0.2183$ 43.66
500+$ 0.2107$ 105.35
1,000+$ 0.2076$ 207.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-23
Output Voltage1.7V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)1uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage6V
Output TypeFixed
FeaturesShort Circuit Protection;Over Current Protection

Introduction

AI Translation

The XC6206 series are highly precise, low power consumption, 3 terminal, positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6206 consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error correction circuit. The series is compatible with low ESR ceramic capacitors. The current limiter's foldback circuit operates as a short circuit protection as well as the output current limiter for the output pin. Output voltages are internally by laser trimming technologies. It is selectable in 0.1V increments within a range of 1.2V to 5.0V. SOT-23, SOT-89 and USP-6B packages are available.

Features

AI Translation
  • Maximum Output Current: 200mA (3.0V type)
  • Dropout Voltage: 250mV @ 100mA (3.0V type)
  • Maximum Operating Voltage: 6.0V
  • Output Voltage Range: 1.2V ~ 5.0V (0.1V increments)
  • Highly Accurate: ±2% @ VOUT ≧ 1.5V +30mV @ VOUT < 1.5V (+1% @ VOUT > 2.0V)
  • Low Power Consumption: 1.0μA (TYP.)
  • Low ESR Capacitor: Ceramic capacitor compatible
  • Protection: Current Limit Circuit Built-in
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Packages: SOT-23 SOT-89 USP-6B
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Smart phones / Mobile phones
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Reference voltage sources
  • Multi-function power supplies