LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NUVOTON NUC131SD2AEU product image
Images for reference only

NUVOTON NUC131SD2AEU

Manufacturer
NUVOTONAsian Brands
MPN
NUC131SD2AEU
LCSC Part #
C5833891
Packaging
LQFP-64(7x7)
Customer #
Key Attributes
ARM Cortex-M0 32 Bit 50MHz LQFP-64(7x7) Microcontrollers RoHS
DatasheetNUVOTON NUC131SD2AEU
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.119$ 5.12
250+$ 2.0428$ 510.70
500+$ 1.9746$ 987.30
1,000+$ 1.9413$ 1941.30
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNUVOTON
PackagingLQFP-64(7x7)
ADC (Bit)12bit
Number of I/O56
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply2.5V~5.5V
EEPROM-
Program Storage Size68KB
CPU CoreARM Cortex-M0
Core Size32 Bit
CPU Maximum Speed50MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The NUC131SD2AEU is a 32-bit ARM® Cortex® -M0 based microcontroller running up to 50 MHz with built-in Controller Area Network (CAN) 2.0B interface, qualified by AEC-Q100 grade 2, designed for automotive, industrial control applications which needs reliable and robust CAN communication. The NUC131SD2AEU features 68 KB Flash, 8 KB SRAM, and 4 KB ISP ROM, operating voltage from 2.5 V to 5.5 V and temperature range from -40 ℃ to 105 ℃. In addition to the CAN interface, it is equipped with plenty of peripheral devices, such as 6 set of UARTs, 2 set of I²C, 1 set SPI, 24 channels of 100 MHz high resolution PWMs with brake function and complimentary output to drive both stepping motor or HVAC compresser; 760 kSPS 12-bit ADC to sample different kind of data from sensors.

Features

AI Translation
  • Arm® Cortex® -M0 core
  • Runs up to 50 MHz
  • One 24-bit system timer
  • Supports low power sleep mod

Applications

AI Translation
  • automotive
  • industrial control

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NUC131SD2AENUVOTONLQFP-64(7x7)1,563$ 3.4091
M0518SD2AENUVOTONLQFP-64(7x7)63$ 2.3818
NUC029SDENUVOTONLQFP-64(7x7)0$ 2.5917