muRata NMV0505DC
| Manufacturer | |
| MPN | NMV0505DC |
| LCSC Part # | C5833573 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5V 4.5V~5.5V DC DC Converters RoHS |
| Datasheet | muRata NMV0505DC |
| RoHS Compliance | 5 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 14mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | - | |
| Frequency - Switching | 120kHz~135kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 71.5% | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 14mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 10uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | - | |
| Frequency - Switching | 120kHz~135kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 71.5% | |
| Length | - | |
| Width | - |
Introduction
The NMV series of industrial temperature range DC-DC converters are the standard buliding blocks for on-board distributed power systems. They are ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise. Available in SIP and DIP with dual and single output pinout. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 14mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | - | |
| Frequency - Switching | 120kHz~135kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 71.5% | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 14mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 10uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | - | |
| Frequency - Switching | 120kHz~135kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 71.5% | |
| Length | - | |
| Width | - |
Introduction
The NMV series of industrial temperature range DC-DC converters are the standard buliding blocks for on-board distributed power systems. They are ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise. Available in SIP and DIP with dual and single output pinout. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

