LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WLPM131365MR68LC product image
Images for reference only

Walsin WLPM131365MR68LC

Manufacturer
WalsinAsian Brands
MPN
WLPM131365MR68LC
LCSC Part #
C5831431
Packaging
SMD,13.5x12.8mm
Customer #
Key Attributes
FIXED IND 680nH 35A 1.6mΩ SMD,13.5x12.8mm
DatasheetWalsin WLPM131365MR68LC
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3714$ 1.37
200+$ 0.5471$ 109.42
500+$ 0.5289$ 264.45
1,000+$ 0.5198$ 519.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerWalsin
PackagingSMD,13.5x12.8mm
Current Rating35A
Inductance680nH
Tolerance±20%
Current - Saturation(Isat)60A
DC Resistance(DCR)1.6mΩ

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WLPM131350MR68LCWalsinSMD,13.5x12.8mm0$ 0.2775