VISHAY VS-12CWQ06FNTRLHM3
| Manufacturer | |
| MPN | VS-12CWQ06FNTRLHM3 |
| LCSC Part # | C5831338 |
| Packaging | D-PAK(TO-252AA) |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 6A 60V 790mV@12A D-PAK(TO-252AA) Diode Arrays RoHS |
| Datasheet | VISHAY VS-12CWQ06FNTRLHM3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | D-PAK(TO-252AA) | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 3mA@60V | |
| Voltage - Forward(Vf@If) | 790mV@12A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | D-PAK(TO-252AA) | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 3mA@60V | |
| Voltage - Forward(Vf@If) | 790mV@12A |
Introduction
VS-12CWQ06FNHM3 surface mount, center tap Schottky rectifier series is designed for applications requiring low forward voltage drop and small PCB footprint. Typical applications include disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.
Features
- Low forward voltage drop
- Guard ring for enhanced durability and long-term reliability
- Popular DPAK footprint
- Center tap configuration
- Small, surface-mountable package
- High-frequency operation
- AEC-Q101 qualified
- Compliant with JESD 201 Class 2 whisker test
- MSL Level 1 per J-STD-020, LF peak up to 260°C
Applications
Disk drives, switching power supplies, converters, freewheeling diodes, battery charging, reverse battery protection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6533 | $ 2.65 |
| 200+ | $ 1.0592 | $ 211.84 |
| 500+ | $ 1.0229 | $ 511.45 |
| 1,000+ | $ 1.0062 | $ 1006.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | D-PAK(TO-252AA) | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 3mA@60V | |
| Voltage - Forward(Vf@If) | 790mV@12A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | D-PAK(TO-252AA) | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 3mA@60V | |
| Voltage - Forward(Vf@If) | 790mV@12A |
Introduction
VS-12CWQ06FNHM3 surface mount, center tap Schottky rectifier series is designed for applications requiring low forward voltage drop and small PCB footprint. Typical applications include disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.
Features
- Low forward voltage drop
- Guard ring for enhanced durability and long-term reliability
- Popular DPAK footprint
- Center tap configuration
- Small, surface-mountable package
- High-frequency operation
- AEC-Q101 qualified
- Compliant with JESD 201 Class 2 whisker test
- MSL Level 1 per J-STD-020, LF peak up to 260°C
Applications
Disk drives, switching power supplies, converters, freewheeling diodes, battery charging, reverse battery protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VS-12CWQ06FNTR-M3 | VISHAY | TO-252 | 1,546 | $ 1.162 | ||
| MBRD20100CT-13 | DIODES | TO-252-2 | 3,213 | $ 0.7146 | ||
| V20PW10C-M3/I | VISHAY | TO-252 | 32 | $ 1.2851 | ||
| VS-12CWQ06FNTRL-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 1.0079 | ||
| VS-12CWQ06FNTRRHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 3.0326 | ||
| VS-12CWQ06FNHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 2.8505 | ||
| BD680CS_S2_00001 | PANJIT | TO-252 | 0 | $ 0.5365 | ||
| BD680CS_L2_00001 | PANJIT | TO-252 | 0 | $ 0.6186 | ||
| BD690CS_S2_00001 | PANJIT | TO-252 | 0 | $ 0.6191 | ||
| BD690CS_L2_00001 | PANJIT | TO-252 | 0 | $ 0.5365 |

