LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA WK73R1JTTD913J product image
Images for reference only

KOA WK73R1JTTD913J

Manufacturer
MPN
WK73R1JTTD913J
LCSC Part #
C5831062
Packaging
SMD,1.6x0.8mm
Customer #
Key Attributes
RES 91kΩ ±5% 500mW SMD,1.6x0.8mm
DatasheetKOA WK73R1JTTD913J
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0791$ 0.08
200+$ 0.0316$ 6.32
500+$ 0.0305$ 15.25
1,000+$ 0.03$ 30.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
PackagingSMD,1.6x0.8mm
Power(Watts)500mW
Resistance91kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WK73R1JTTD9102FKOASMD,1.6x0.8mm0$ 0.0337