LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY VO2630

Manufacturer
MPN
VO2630
LCSC Part #
C5830882
Packaging
DIP-8
Customer #
Key Attributes
7V 50mA 5V 1.7V 4.5V~5.5V DC DIP-8 Logic Output Optoisolators RoHS
DatasheetVISHAY VO2630
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerVISHAY
PackagingDIP-8
Power Dissipation-
Load Voltage7V
Output Current50mA
Low Level Delay Time100ns
High Level Delay Time100ns
Features-
Reverse Voltage5V
Current transfer ratio-
Voltage - Forward(Vf)1.7V
Voltage - Supply4.5V~5.5V
Forward Current(If)15mA
Operating Temperature-40℃~+100℃
CMTI(kV/us)5kV/us
Number of Channels2
Input threshold current15mA
Isolation Voltage(Vrms)5.3kV
Input TypeDC

Introduction

AI Translation

The 6N137, VO2601, and VO2611 are single channel 10 MBd optocouplers utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector. The detector has an open drain NMOS-transistor output, providing less leakage compared to an open collector Schottky clamped transistor output. The VO2630, VO2631, and VO4661 are dual channel 10 MBd optocouplers. For the single channel type, an enable function on pin 7 allows the detector to be strobed. The internal shield provides a guaranteed common mode transient immunity of 5 kV/μs for the VO2601 and VO2631 and 15 kV/μs for the VO2611 and VO4661. The use of a 0.1 μF bypass capacitor connected between pin 5 and 8 is recommended.

Features

AI Translation
  • Choice of CMR performance of 15 kV/μs, 5 kV/μs, and 1000 V/μs
  • High speed: 10 MBd typical
  • +5V CMOS compatibility
  • Pure tin leads
  • Guaranteed AC and DC performance over temperature
  • Meets IEC 60068-2-42 (SO₂) and IEC 60068-2-43 (H₂S) requirements
  • Low input current capability of 5 mA

Applications

AI Translation
  • Microprocessor system interface
  • PLC, ATE input / output isolation
  • Computer peripheral interface
  • Digital fieldbus isolation: CC-link, DeviceNet, profibus, SDS
  • High speed A/D and D/A conversion
  • AC plasma display panel level shifting
  • Multiplexed data transmission
  • Digital control power supply
  • Ground loop elimination, noise isolation