LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Winbond W25Q16JVUUIM TR product image
Images for reference only

Winbond W25Q16JVUUIM TR

Manufacturer
WinbondAsian Brands
MPN
W25Q16JVUUIM TR
LCSC Part #
C5830878
Packaging
USON-8(3x4)
Customer #
Key Attributes
16Mbit 2.7V~3.6V 133MHz SPI USON-8(3x4) Memory RoHS
DatasheetWinbond W25Q16JVUUIM TR
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1508$ 1.15
200+$ 0.4604$ 92.08
500+$ 0.4445$ 222.25
1,000+$ 0.4365$ 436.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerWinbond
PackagingUSON-8(3x4)
Operating Temperature-40℃~+85℃
Features-
Memory Size16Mbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency133MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)3ms
Standby Supply Current-
InterfaceSPI

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
W25Q16JVUUIQ TRWinbondUSON-8(3x4)0$ 0.5594
W25Q16JVUUIQWinbondUSON-8(3x4)0$ 0.8194