Whitman Controls W117G-5H-C52TS-DIS
| Manufacturer | |
| MPN | W117G-5H-C52TS-DIS |
| LCSC Part # | C5830826 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet | Whitman Controls W117G-5H-C52TS-DIS |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Whitman Controls | |
| Packaging | - | |
| Features | Dielectric isolation measurement |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Whitman Controls |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Dielectric isolation measurement |
Introduction
The W117G ultra-pure stainless steel pressure switch features an all-welded stainless steel internal construction, helium leak-tested to a leak rate below 4 x 10⁻⁹ std cc/sec. These switches are used in silicon wafer furnaces, numerous medical devices, and other applications where even the slightest contamination cannot be tolerated. Multiple accessory options are available, including 1/4" VCR male fittings, along with a wide range of port options to suit any application.
Features
- High purity
- Welded stainless steel body and internal structure, helium leak tested
- Setpoint options: factory preset, field adjustable, or both
- Wide operating temperature range
- Multiple electrical interface options
- SPDT or SPST available
Applications
- Silicon wafer furnace
- Medical equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 310.4224 | $ 310.42 |
| 200+ | $ 123.8605 | $ 24772.10 |
| 500+ | $ 119.7222 | $ 59861.10 |
| 1,000+ | $ 117.6765 | $ 117676.50 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Whitman Controls | |
| Packaging | - | |
| Features | Dielectric isolation measurement |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Whitman Controls |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Dielectric isolation measurement |
Introduction
The W117G ultra-pure stainless steel pressure switch features an all-welded stainless steel internal construction, helium leak-tested to a leak rate below 4 x 10⁻⁹ std cc/sec. These switches are used in silicon wafer furnaces, numerous medical devices, and other applications where even the slightest contamination cannot be tolerated. Multiple accessory options are available, including 1/4" VCR male fittings, along with a wide range of port options to suit any application.
Features
- High purity
- Welded stainless steel body and internal structure, helium leak tested
- Setpoint options: factory preset, field adjustable, or both
- Wide operating temperature range
- Multiple electrical interface options
- SPDT or SPST available
Applications
- Silicon wafer furnace
- Medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

