CUI VMS-200C-15
| Manufacturer | |
| MPN | VMS-200C-15 |
| LCSC Part # | C5830759 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet | CUI VMS-200C-15 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 14.7V~15.8V | |
| Height | 37mm | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 103.4mm | |
| Width | 62mm | |
| Features | Programmable output voltage;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Capacitive Load(Max) | 5000uF | |
| Output Current(Max) | 13.3A | |
| Conversion Efficiency | 93% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 14.7V~15.8V | |
| Height | 37mm |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 103.4mm | |
| Width | 62mm | |
| Features | Programmable output voltage;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Capacitive Load(Max) | 5000uF | |
| Output Current(Max) | 13.3A | |
| Conversion Efficiency | 93% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AC-DC POWER SUPPLY
Features
AI Translation
- universal input voltage (85~264Vac)
- active power factor correction
- certified to 60601, 60335, and 61558 safety standards
- suitable for safety class I or class II installations
- over voltage, over current, over temperature, and short circuit protections
- adjustable output via trim POT
- low leakage current (<0.1mA)
- low standby power consumption (0.5 W)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 122.1118 | $ 122.11 |
| 204+ | $ 48.7229 | $ 9939.47 |
| 504+ | $ 47.0955 | $ 23736.13 |
| 996+ | $ 46.2909 | $ 46105.74 |
Standard Packaging12/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 14.7V~15.8V | |
| Height | 37mm | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 103.4mm | |
| Width | 62mm | |
| Features | Programmable output voltage;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Capacitive Load(Max) | 5000uF | |
| Output Current(Max) | 13.3A | |
| Conversion Efficiency | 93% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 14.7V~15.8V | |
| Height | 37mm |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 103.4mm | |
| Width | 62mm | |
| Features | Programmable output voltage;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Capacitive Load(Max) | 5000uF | |
| Output Current(Max) | 13.3A | |
| Conversion Efficiency | 93% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AC-DC POWER SUPPLY
Features
AI Translation
- universal input voltage (85~264Vac)
- active power factor correction
- certified to 60601, 60335, and 61558 safety standards
- suitable for safety class I or class II installations
- over voltage, over current, over temperature, and short circuit protections
- adjustable output via trim POT
- low leakage current (<0.1mA)
- low standby power consumption (0.5 W)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

