CUI PYBJ6-D24-S12-D
| Manufacturer | |
| MPN | PYBJ6-D24-S12-D |
| LCSC Part # | C5830501 |
| Packaging | DIP,32.6x19.1mm |
| Customer # | |
| Key Attributes | 12V 18V~36V DIP,32.6x19.1mm DC DC Converters RoHS |
| Datasheet | CUI PYBJ6-D24-S12-D |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,32.6x19.1mm | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Output Power | 6W | |
| Voltage - Supply | 18V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,32.6x19.1mm | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Output Power | 6W | |
| Voltage - Supply | 18V~36V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- up to 6 W isolated output
- 2:1 input voltage range
- single regulated output
- output short circuit, over current, over voltage protection
- efficiency up to 86%
- DIP and SMT mounting styles
- available with or without case
- 1500 Vdc isolation
- certified to UL 62368-1
- designed to meet EN/BS EN 62368-1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.2932 | $ 23.29 |
| 200+ | $ 9.2949 | $ 1858.98 |
| 500+ | $ 8.9843 | $ 4492.15 |
| 1,000+ | $ 8.8297 | $ 8829.70 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,32.6x19.1mm | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Output Power | 6W | |
| Voltage - Supply | 18V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,32.6x19.1mm | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Output Power | 6W | |
| Voltage - Supply | 18V~36V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- up to 6 W isolated output
- 2:1 input voltage range
- single regulated output
- output short circuit, over current, over voltage protection
- efficiency up to 86%
- DIP and SMT mounting styles
- available with or without case
- 1500 Vdc isolation
- certified to UL 62368-1
- designed to meet EN/BS EN 62368-1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

