BOURNS PWR247T-100-1R00F
| Manufacturer | |
| MPN | PWR247T-100-1R00F |
| LCSC Part # | C5830301 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | RES 1Ω ±1% 100W TO-247 |
| Datasheet | BOURNS PWR247T-100-1R00F |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Packaging | TO-247 | |
| Resistance | 1Ω | |
| Power(Watts) | 100W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Packaging | TO-247 | |
| Resistance | 1Ω | |
| Power(Watts) | 100W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.6124 | $ 13.61 |
| 200+ | $ 5.4316 | $ 1086.32 |
| 500+ | $ 5.2507 | $ 2625.35 |
| 1,000+ | $ 5.1602 | $ 5160.20 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Packaging | TO-247 | |
| Resistance | 1Ω | |
| Power(Watts) | 100W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Packaging | TO-247 | |
| Resistance | 1Ω | |
| Power(Watts) | 100W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AP101 1R F | Ohmite | TO-247 | 0 | $ 4.7057 | ||
| TEH100M1R00FE | Ohmite | TO-247 | 0 | $ 6.5398 |

