Amphenol PT6KV-222A2020-PM
| Manufacturer | |
| MPN | PT6KV-222A2020-PM |
| LCSC Part # | C5829782 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 2.2kΩ 100mW Through Hole |
| Datasheet | Amphenol PT6KV-222A2020-PM |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 2.2kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 2.2kΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7451 | $ 0.75 |
| 200+ | $ 0.2984 | $ 59.68 |
| 500+ | $ 0.2888 | $ 144.40 |
| 1,000+ | $ 0.284 | $ 284.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 2.2kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 2.2kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PT10LH01-222A2020 | Amphenol | Through Hole | 0 | $ 0.5642 | ||
| PT10MV10-222A2020-I-PM-S | Amphenol | Through Hole | 0 | $ 0.6286 | ||
| PT10LV10-222A2020-PM-S | Amphenol | Through Hole | 0 | $ 0.7032 | ||
| PT10LH01-222A2020-PM-S | Amphenol | Through Hole | 0 | $ 0.5969 | ||
| PT15NV15-222A2020-I-PM-S | Amphenol | Through Hole | 0 | $ 0.9685 | ||
| PT10MV10-222A1010-PM-S | Amphenol | Through Hole | 0 | $ 0.56 | ||
| PTC10LV10-222A2020 | Amphenol | Through Hole | 0 | $ 1.2477 | ||
| T7YA222MB40 | VISHAY | Through Hole | 0 | $ 4.4609 | ||
| T7YB222MB40 | VISHAY | Through Hole | 0 | $ 4.9396 | ||
| T7YA222MT20 | VISHAY | Through Hole | 0 | $ 6.065 |

