ifm Efector PQ3809
| Manufacturer | |
| MPN | PQ3809 |
| LCSC Part # | C5829621 |
| Packaging | - |
| Customer # | |
| Key Attributes | -1bar~1bar Pressure Sensors, Transducers - Industrial |
| Datasheet | ifm Efector PQ3809 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | -1bar~1bar | |
| Relative Accuracy | - | |
| Features | Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | 18V~32V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | -1bar~1bar | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | 18V~32V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
This pressure sensor is designed for pneumatic applications, featuring a main pressure connection (G 1/8, tightening torque < 8 Nm, insertion depth < 7.5 mm) and an auxiliary pressure connection (M 5, tightening torque < 2.5 Nm, insertion depth < 7.5 mm), as well as a tightening torque < 0.5 Nm condition. It is equipped with an LED display unit/switching status indicator, a 4-digit alphanumeric display, and programming buttons. The electrical connection consists of 1 M8 connector, coding A, with gold-plated contacts, supporting OUT1 switching output, IO-Link, and OUT2 analog output. Pressure types include gauge pressure, differential pressure, and vacuum, with 1 digital output and 1 analog output.
Features
- LED display unit/switching status indicator
- 4-digit alphanumeric display
- Programming button
- Electrical connection: 1× M8 connector, coding A, gold-plated contacts
- OUT1 switching output, IO-Link, and OUT2 analog output
Applications
- Pneumatic applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 666.9416 | $ 666.94 |
| 200+ | $ 266.1136 | $ 53222.72 |
| 500+ | $ 257.2218 | $ 128610.90 |
| 1,000+ | $ 252.8275 | $ 252827.50 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | -1bar~1bar | |
| Relative Accuracy | - | |
| Features | Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | 18V~32V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | -1bar~1bar | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | 18V~32V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
This pressure sensor is designed for pneumatic applications, featuring a main pressure connection (G 1/8, tightening torque < 8 Nm, insertion depth < 7.5 mm) and an auxiliary pressure connection (M 5, tightening torque < 2.5 Nm, insertion depth < 7.5 mm), as well as a tightening torque < 0.5 Nm condition. It is equipped with an LED display unit/switching status indicator, a 4-digit alphanumeric display, and programming buttons. The electrical connection consists of 1 M8 connector, coding A, with gold-plated contacts, supporting OUT1 switching output, IO-Link, and OUT2 analog output. Pressure types include gauge pressure, differential pressure, and vacuum, with 1 digital output and 1 analog output.
Features
- LED display unit/switching status indicator
- 4-digit alphanumeric display
- Programming button
- Electrical connection: 1× M8 connector, coding A, gold-plated contacts
- OUT1 switching output, IO-Link, and OUT2 analog output
Applications
- Pneumatic applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

