CUI PRM1W-E12-S5-S
| Manufacturer | |
| MPN | PRM1W-E12-S5-S |
| LCSC Part # | C5828924 |
| Packaging | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | 5V 4.5V~36V SIP,22x9.5mm DC DC Converters RoHS |
| Datasheet | CUI PRM1W-E12-S5-S |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,22x9.5mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 71% | |
| Voltage - Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,22x9.5mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 71% | |
| Voltage - Supply | 4.5V~36V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1 W isolated output
- 8:1 input range (4.5~36)
- single & dual regulated output
- 3k Vdc isolation
- short circuit, over current, input under voltage protection
- wide operating temperature range -40~105°C
- efficiency up to 74%
- designed to meet EN/BS EN 62368
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.5428 | $ 19.54 |
| 198+ | $ 7.7978 | $ 1543.96 |
| 506+ | $ 7.5371 | $ 3813.77 |
| 990+ | $ 7.4083 | $ 7334.22 |
Standard Packaging22/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,22x9.5mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 71% | |
| Voltage - Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,22x9.5mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 71% | |
| Voltage - Supply | 4.5V~36V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1 W isolated output
- 8:1 input range (4.5~36)
- single & dual regulated output
- 3k Vdc isolation
- short circuit, over current, input under voltage protection
- wide operating temperature range -40~105°C
- efficiency up to 74%
- designed to meet EN/BS EN 62368
C5828924 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

