CUI PQME3-D24-S9-M-TR
| Manufacturer | |
| MPN | PQME3-D24-S9-M-TR |
| LCSC Part # | C5828711 |
| Packaging | SMD-7P,19.2x18.1mm |
| Customer # | |
| Key Attributes | 9V 9V~36V SMD-7P,19.2x18.1mm DC DC Converters RoHS |
| Datasheet | CUI PQME3-D24-S9-M-TR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SMD-7P,19.2x18.1mm | |
| Number of Outputs | 1 | |
| Iout | 333mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SMD-7P,19.2x18.1mm | |
| Number of Outputs | 1 | |
| Iout | 333mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 9V~36V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- up to 3 W continuous power
- 14 pin SMT package
- 4:1 input range
- single regulated output
- -40 to +85°C temperature range
- efficiency up to 84%
- no load power consumption under 0.1 W
- EN/BS EN 62368-1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.1256 | $ 29.13 |
| 200+ | $ 11.6209 | $ 2324.18 |
| 400+ | $ 11.233 | $ 4493.20 |
| 1,000+ | $ 11.042 | $ 11042.00 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SMD-7P,19.2x18.1mm | |
| Number of Outputs | 1 | |
| Iout | 333mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SMD-7P,19.2x18.1mm | |
| Number of Outputs | 1 | |
| Iout | 333mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 9V~36V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- up to 3 W continuous power
- 14 pin SMT package
- 4:1 input range
- single regulated output
- -40 to +85°C temperature range
- efficiency up to 84%
- no load power consumption under 0.1 W
- EN/BS EN 62368-1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

