PANJIT PJW7N04-AU_R2_000A1
| Manufacturer | PANJITAsian Brands |
| MPN | PJW7N04-AU_R2_000A1 |
| LCSC Part # | C5828582 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 40V 6.5A 2.5V 3.7W 42mΩ@10V 1 N-channel SOT-223 Single FETs, MOSFETs RoHS |
| Datasheet | PANJIT PJW7N04-AU_R2_000A1 |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 3.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 42mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 410pF | |
| Gate Charge(Qg) | 4.8nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 42mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 410pF | |
| Gate Charge(Qg) | 4.8nC@4.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RDS(ON) < 42 mΩ at VGS = 10 V, ID = 5 A
- RDS(ON) < 51 mΩ at VGS = 4.5 V, ID = 4 A
- Advanced trench process technology
- High-density cell design for ultra-low on-resistance
- AEC-Q101 qualified
- Lead-free, RoHS 2.0 compliant
- Green molding compound per IEC 61249
Applications
AI Translation
- Switch
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.401 | $ 0.40 |
| 200+ | $ 0.1601 | $ 32.02 |
| 500+ | $ 0.1547 | $ 77.35 |
| 1,000+ | $ 0.1521 | $ 152.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 3.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 42mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 410pF | |
| Gate Charge(Qg) | 4.8nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 42mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 410pF | |
| Gate Charge(Qg) | 4.8nC@4.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RDS(ON) < 42 mΩ at VGS = 10 V, ID = 5 A
- RDS(ON) < 51 mΩ at VGS = 4.5 V, ID = 4 A
- Advanced trench process technology
- High-density cell design for ultra-low on-resistance
- AEC-Q101 qualified
- Lead-free, RoHS 2.0 compliant
- Green molding compound per IEC 61249
Applications
AI Translation
- Switch
C5828582 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PJW7N06A | PANJIT | SOT-223 | 3 | $ 0.5628 | ||
| PJW7N04_R2_00001 | PANJIT | SOT-223 | 0 | $ 0.3008 | ||
| PJW7N06A_R2_00001 | PANJIT | SOT-223 | 0 | $ 0.1565 | ||
| PJW7N06A-AU_R2_000A1 | PANJIT | SOT-223 | 0 | $ 0.302 |

