VISHAY VJ0805D681FXBAR
| Manufacturer | |
| MPN | VJ0805D681FXBAR |
| LCSC Part # | C5825928 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 680pF ±1% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805D681FXBAR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 680pF | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 680pF | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6709 | $ 0.67 |
| 200+ | $ 0.2678 | $ 53.56 |
| 500+ | $ 0.2586 | $ 129.30 |
| 1,000+ | $ 0.2556 | $ 255.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 680pF | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 680pF | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C681F1HAC7800 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805C681F1HACAUTO | KEMET | 0805 | 0 | $ 0.0441 | ||
| C0805X681F1HAC7800 | KEMET | 0805 | 0 | $ 0.0629 | ||
| C0805X681F1HACAUTO | KEMET | 0805 | 0 | $ 0.0657 | ||
| C0805C681F1GACTU | KEMET | 0805 | 0 | $ 0.3875 | ||
| GCM2195C2A681FA16D | muRata | 0805 | 0 | $ 0.4298 | ||
| VJ0805A681FLBAJ32 | VISHAY | 0805 | 0 | $ 1.4864 | ||
| VJ0805D681FXBAT | VISHAY | 0805 | 0 | $ 1.9448 | ||
| VJ0805D681FLBAT | VISHAY | 0805 | 0 | $ 1.9448 | ||
| VJ0805D681FLBAJ | VISHAY | 0805 | 0 | $ 1.9448 | ||
| GA0805A681FXBBP31G | VISHAY | 0805 | 0 | $ 0.0893 | ||
| GA0805A681FXBBC31G | VISHAY | 0805 | 0 | $ 0.0893 | ||
| GA0805A681FBBBR31G | VISHAY | 0805 | 0 | $ 0.1148 | ||
| GA0805A681FBBBT31G | VISHAY | 0805 | 0 | $ 0.1148 | ||
| VJ0805A681FXBCW1BC | VISHAY | 0805 | 0 | $ 0.1344 | ||
| VJ0805A681FXBPW1BC | VISHAY | 0805 | 0 | $ 0.1232 | ||
| VJ0805A681FXBAP | VISHAY | 0805 | 0 | $ 0.3591 | ||
| VJ0805A681FXBMC | VISHAY | 0805 | 0 | $ 0.3591 | ||
| VJ0805A681FXBAC | VISHAY | 0805 | 0 | $ 0.3591 | ||
| CC0805FRNPO0BN681 | YAGEO | 0805 | 0 | $ 0.0426 |

