LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Sullins PEC11SBCN

Manufacturer
MPN
PEC11SBCN
LCSC Part #
C5824767
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 11 Position 2.54mm Pitch Single Row Through Hole, Right Angle -65℃~+125℃
DatasheetSullins PEC11SBCN
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=2.54mm
Connector TypeRight Angle
Pitch2.54mm
Current Rating3A
Number of PINs11P
Operating Temperature-65℃~+125℃
Contact PlatingTin
Contact MaterialPhosphor Bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.