PASTERNACK PE2CP1141
| Manufacturer | |
| MPN | PE2CP1141 |
| LCSC Part # | C5824608 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.35dB 3dB 5GHz~10GHz RF Directional Coupler RoHS |
| Datasheet | PASTERNACK PE2CP1141 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Features | 90-degree phase coupling | |
| Width | - | |
| Insertion Loss | 0.35dB | |
| Return Loss | - | |
| Coupling Factor | 3dB | |
| Frequency Range | 5GHz~10GHz | |
| Length | - | |
| Operating Temperature | -45℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Features | 90-degree phase coupling | |
| Width | - | |
| Insertion Loss | 0.35dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 3dB | |
| Frequency Range | 5GHz~10GHz | |
| Length | - | |
| Operating Temperature | -45℃~+85℃ |
Introduction
A high power 90 degree hybrid coupler that operates from 5 to 10 GHz and can handle 20 Watts (CW) with 20 dB isolation minimum and 1.25:1 VSWR maximum. The package interface uses SMA Female connectors.
It offers excellent performance featuring high isolation, low insertion loss and VSWR while maintaining great amplitude/phase balance over the entire operating frequency range. They are available in both narrow and broad bandwidths and can be used in a wide variety of applications including signal sampling, phased array radar, and any application that requires even power distribution with a 90 degree difference in phase.
Features
- 90° Phase Shift Between Output Ports
- High power handling of 50 Watts CW
- 5 to 10 GHz Frequency Range
- VSWR 1.2:1 Typical
- High Isolation of 20 dB Minimum
- Low 0.2 dB Insertion Loss Typical
- SMA Female Connectors
- Stable performance over Operating Temperature Range
Applications
- Test and Measurement
- SATCOM
- Wireless Communications
- Commerical Communications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 222.1938 | $ 222.19 |
| 200+ | $ 208.6846 | $ 41736.92 |
| 500+ | $ 201.7102 | $ 100855.10 |
| 1,000+ | $ 198.2659 | $ 198265.90 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Features | 90-degree phase coupling | |
| Width | - | |
| Insertion Loss | 0.35dB | |
| Return Loss | - | |
| Coupling Factor | 3dB | |
| Frequency Range | 5GHz~10GHz | |
| Length | - | |
| Operating Temperature | -45℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Features | 90-degree phase coupling | |
| Width | - | |
| Insertion Loss | 0.35dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 3dB | |
| Frequency Range | 5GHz~10GHz | |
| Length | - | |
| Operating Temperature | -45℃~+85℃ |
Introduction
A high power 90 degree hybrid coupler that operates from 5 to 10 GHz and can handle 20 Watts (CW) with 20 dB isolation minimum and 1.25:1 VSWR maximum. The package interface uses SMA Female connectors.
It offers excellent performance featuring high isolation, low insertion loss and VSWR while maintaining great amplitude/phase balance over the entire operating frequency range. They are available in both narrow and broad bandwidths and can be used in a wide variety of applications including signal sampling, phased array radar, and any application that requires even power distribution with a 90 degree difference in phase.
Features
- 90° Phase Shift Between Output Ports
- High power handling of 50 Watts CW
- 5 to 10 GHz Frequency Range
- VSWR 1.2:1 Typical
- High Isolation of 20 dB Minimum
- Low 0.2 dB Insertion Loss Typical
- SMA Female Connectors
- Stable performance over Operating Temperature Range
Applications
- Test and Measurement
- SATCOM
- Wireless Communications
- Commerical Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

