LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE0805DRM070R15L product image
Images for reference only

YAGEO PE0805DRM070R15L

Manufacturer
YAGEOAsian Brands
MPN
PE0805DRM070R15L
LCSC Part #
C5824478
Packaging
0805
Customer #
Key Attributes
RES 0.15Ω ±0.5% 0805
DatasheetYAGEO PE0805DRM070R15L
RoHS Compliance4 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3233$ 0.32
200+$ 0.129$ 25.80
500+$ 0.1247$ 62.35
1,000+$ 0.1226$ 122.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance150mΩ
TypeMetal Film Resistor
Temperature Coefficient±75ppm/℃
Tolerance±0.5%