LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI PDM2-S12-S12-D product image
Images for reference only

CUI PDM2-S12-S12-D

Manufacturer
MPN
PDM2-S12-S12-D
LCSC Part #
C5824217
Packaging
DIP,20.3x10.2mm
Customer #
Key Attributes
12V 10.8V~13.2V DIP,20.3x10.2mm DC DC Converters RoHS
DatasheetCUI PDM2-S12-S12-D
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.0459$ 20.05
200+$ 7.9993$ 1599.86
500+$ 7.7326$ 3866.30
1,000+$ 7.5993$ 7599.30
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCUI
PackagingDIP,20.3x10.2mm
Output Voltage12V
Ripple Noise75mVp-p
Operating Temperature-40℃~+105℃
Quiescent Supply Current-
Voltage - Supply10.8V~13.2V
Capacitive Load(Max)220uF
Number of Outputs1
Iout167mA
Height-
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Light load efficient mode
Conversion Efficiency84%
Output Power2W
Length-
Width-

Features

AI Translation
  • 2W isolated output
  • Compact package
  • Single/dual unregulated output
  • 1500Vdc isolation
  • Short-circuit protection
  • Extended temperature range (-40 ~ 105℃)
  • ESD protection up to 8kV
  • High efficiency at light load
  • Up to 85% efficiency