CUI P78A05-0500
| Fabricante | |
| N.º de pieza fab. | P78A05-0500 |
| Nº LCSC | C5823893 |
| Emb. | SIP-3 |
| Número de Cliente | |
| Atrib. clave | Step-down type 5V 7V~28V SIP-3 DC DC Converters RoHS |
| Hoja de Datos | |
| Conformidad con RoHS | 1 documentos disponibles |
| Componentes alternativos | 2 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | CUI | |
| Emb. | SIP-3 | |
| Function | Step-down type | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1.5mA | |
| Voltage - Supply | 7V~28V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage Accuracy | ±3% | |
| Height | 10.4mm | |
| Frequency - Switching | 570kHz | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 92% | |
| Length | 11.6mm | |
| Width | 8.5mm |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | CUI | |
| Emb. | SIP-3 | |
| Function | Step-down type | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1.5mA | |
| Voltage - Supply | 7V~28V | |
| Capacitive Load(Max) | 220uF |
| Tipo | Descripción | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage Accuracy | ±3% | |
| Height | 10.4mm | |
| Frequency - Switching | 570kHz | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 92% | |
| Length | 11.6mm | |
| Width | 8.5mm |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- up to 500 mA current output
- pin compatible with LM78xx linear regulators
- non-isolated switching regulator
- high start-up current capability
- wide input voltage range
- efficiency up to 95%
- low ripple and noise
- short circuit protection
- ultra-compact SIP3 package
- -40°C to +85°C temperature range
En stock: 18
18 En stock, envío inmediato
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit. | Importo total |
|---|---|---|
| 1+ | $ 13.7175 | $ 13.72 |
| 10+ | $ 13.1042 | $ 131.04 |
| 42+ | $ 12.043 | $ 505.81 |
| 84+ | $ 11.1182 | $ 933.93 |
Encapsulado Estándar42/Full Tube | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | CUI | |
| Emb. | SIP-3 | |
| Function | Step-down type | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1.5mA | |
| Voltage - Supply | 7V~28V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage Accuracy | ±3% | |
| Height | 10.4mm | |
| Frequency - Switching | 570kHz | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 92% | |
| Length | 11.6mm | |
| Width | 8.5mm |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | CUI | |
| Emb. | SIP-3 | |
| Function | Step-down type | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1.5mA | |
| Voltage - Supply | 7V~28V | |
| Capacitive Load(Max) | 220uF |
| Tipo | Descripción | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage Accuracy | ±3% | |
| Height | 10.4mm | |
| Frequency - Switching | 570kHz | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 92% | |
| Length | 11.6mm | |
| Width | 8.5mm |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- up to 500 mA current output
- pin compatible with LM78xx linear regulators
- non-isolated switching regulator
- high start-up current capability
- wide input voltage range
- efficiency up to 95%
- low ripple and noise
- short circuit protection
- ultra-compact SIP3 package
- -40°C to +85°C temperature range
C5823893 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Componentes alternativos
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| K7805-500R3 | EVISUN | SIP-3 | 1,432 | $1.0703 $1.2591 | ||
| K7805-500 | EVISUN | SIP-3 | 164 | $1.1070 $1.2299 |

