PANJIT P6SMBJ220AS_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | P6SMBJ220AS_R1_00001 |
| LCSC Part # | C5823872 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | 356V 600W@10/1000us 272V Unidirectional 220V SMB(DO-214AA) TVS Diodes RoHS |
| Datasheet | PANJIT P6SMBJ220AS_R1_00001 |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 356V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 272V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 356V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 272V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
P6SMBJ8.5AS to P6SMBJ220CAS series transient voltage suppressors, voltage range 8.5~220 V, power 600 W.
Features
AI Translation
- Fast response time
- Low incremental surge resistance
- Ultra-thin package for space-constrained applications
- High-temperature soldering: terminals withstand 260°C/10 seconds
- Lead-free, compliant with EU RoHS 2.0
- Green molding compound compliant with IEC 61249
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0886 | $ 0.09 |
| 200+ | $ 0.0354 | $ 7.08 |
| 500+ | $ 0.0342 | $ 17.10 |
| 800+ | $ 0.0336 | $ 26.88 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 356V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 272V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 356V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 272V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
P6SMBJ8.5AS to P6SMBJ220CAS series transient voltage suppressors, voltage range 8.5~220 V, power 600 W.
Features
AI Translation
- Fast response time
- Low incremental surge resistance
- Ultra-thin package for space-constrained applications
- High-temperature soldering: terminals withstand 260°C/10 seconds
- Lead-free, compliant with EU RoHS 2.0
- Green molding compound compliant with IEC 61249
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P6SMBJ200A_R1_00001 | PANJIT | SMB(DO-214AA) | 895 | $ 0.1389 | ||
| P6SMBJ200AS_R1_00001 | PANJIT | SMB(DO-214AA) | 800 | $ 0.1442 | ||
| P6SMB250A_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.1187 | ||
| P6SMBJ220A_R1_00001 | PANJIT | DO-214AA(SMB) | 0 | $ 0.1353 | ||
| P6SMB250AS_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.122 | ||
| P6SMBJ210A_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.2045 | ||
| P6SMBJ210AS_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.0886 |

