LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT PBHV9110DH-AU_R1_000A1 product image
Images for reference only

PANJIT PBHV9110DH-AU_R1_000A1

Manufacturer
PANJITAsian Brands
MPN
PBHV9110DH-AU_R1_000A1
LCSC Part #
C5823678
Packaging
SOT-89
Customer #
Key Attributes
100V 140 1A PNP SOT-89 Single Bipolar Transistors RoHS
DatasheetPANJIT PBHV9110DH-AU_R1_000A1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2206$ 0.22
200+$ 0.0881$ 17.62
500+$ 0.0851$ 42.55
1,000+$ 0.0837$ 83.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerPANJIT
PackagingSOT-89
Current - Collector Cutoff500nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO100V
DC Current Gain140
Current - Collector(Ic)1A
Pd - Power Dissipation-
typePNP
Vce Saturation(VCE(sat))-

Features

AI Translation
  • Silicon PNP epitaxial type
  • Low Vce(sat)-0.35V(max)@Ic/lb=-500mA /-50mA
  • High collector current capability
  • Excellent DC current gain characteristics
  • AEC-Q101 qualified
  • Lead free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 Standard
  • NPN complement: PBHV8110DH-AU