E-Switch PBH2UEENAGVX
| Manufacturer | |
| MPN | PBH2UEENAGVX |
| LCSC Part # | C5823670 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 100mA DPDT Round Plunger 30V Through Hole Pushbutton Switches RoHS |
| Datasheet | E-Switch PBH2UEENAGVX |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Contact Current | 100mA | |
| Operating Temperature | -20℃~+70℃ | |
| Circuit | DPDT | |
| Actuator/Cap Color | White | |
| Actuator Style | Round Plunger | |
| Voltage Rating | 30V |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Contact Current | 100mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Circuit | DPDT | |
| Actuator/Cap Color | White | |
| Actuator Style | Round Plunger | |
| Voltage Rating | 30V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Contact Current | 100mA | |
| Operating Temperature | -20℃~+70℃ | |
| Circuit | DPDT | |
| Actuator/Cap Color | White | |
| Actuator Style | Round Plunger | |
| Voltage Rating | 30V |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Contact Current | 100mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Circuit | DPDT | |
| Actuator/Cap Color | White | |
| Actuator Style | Round Plunger | |
| Voltage Rating | 30V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

