LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Sullins PBC01DGAN

Manufacturer
MPN
PBC01DGAN
LCSC Part #
C5823484
Packaging
Through Hole,Right Angle
Customer #
Key Attributes
Pin Header 2 Position Dual Row Through Hole, Right Angle -65℃~+125℃
DatasheetSullins PBC01DGAN
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSullins
PackagingThrough Hole,Right Angle
Connector TypeRight Angle
Current Rating3A
Operating Temperature-65℃~+125℃
Number of PINs2P
Contact PlatingTin
Contact MaterialPhosphor Bronze
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.