VICOR VE-25L-MU
| Manufacturer | |
| MPN | VE-25L-MU |
| LCSC Part # | C5821441 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 100V~200V | |
| Number of Outputs | 1 | |
| Output Voltage | 28V | |
| Output Current(Max) | 7.14A | |
| Conversion Efficiency | 90% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 100V~200V |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Output Voltage | 28V | |
| Output Current(Max) | 7.14A | |
| Conversion Efficiency | 90% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3189.6424 | $ 3189.64 |
| 200+ | $ 1272.6879 | $ 254537.58 |
| 500+ | $ 1230.1596 | $ 615079.80 |
| 1,000+ | $ 1209.1454 | $ 1209145.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 100V~200V | |
| Number of Outputs | 1 | |
| Output Voltage | 28V | |
| Output Current(Max) | 7.14A | |
| Conversion Efficiency | 90% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 100V~200V |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Output Voltage | 28V | |
| Output Current(Max) | 7.14A | |
| Conversion Efficiency | 90% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

