On-Shore Tech OSTVI050152
| Manufacturer | |
| MPN | OSTVI050152 |
| LCSC Part # | C5818213 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | -40℃~+105℃ 16A 1x5P 300V Green 12~24 Through Hole 5 1 5mm Through Hole,P=5mm Wire to Board RoHS |
| Datasheet | On-Shore Tech OSTVI050152 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 5P | |
| Wire Gauge - AWG | 12~24 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 5P | |
| Wire Gauge - AWG | 12~24 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.137 | $ 3.14 |
| 200+ | $ 1.2521 | $ 250.42 |
| 500+ | $ 1.2104 | $ 605.20 |
| 1,000+ | $ 1.1903 | $ 1190.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 5P | |
| Wire Gauge - AWG | 12~24 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 5P | |
| Wire Gauge - AWG | 12~24 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DB128V-5.0-5P-GN-S | DORABO | Through Hole,P=5mm | 5,465 | $0.4504 $0.506 | ||
| WJ103-5.0-05P-14-00A | KANGNEX | Through Hole,P=5mm | 700 | $0.3570 $0.3838 | ||
| JL500-50005G01 | JILN | Through Hole,P=5mm | 35 | $ 0.3459 | ||
| TY500-5.0-05P-14-00 | Toponelec | Through Hole,P=5mm | 101 | $ 0.4922 | ||
| DB103-5.0-5P-GN-S | DORABO | Through Hole,P=5mm | 253 | $0.3970 $0.446 | ||
| DB166-5.0-5P-GN-P | DORABO | Through Hole,P=5mm | 16 | $ 0.4098 | ||
| TI0501500000G | Amphenol | Through Hole,P=5mm | 0 | $ 1.5472 | ||
| EM258505V | EATON | Through Hole,P=5mm | 0 | $ 0.4717 | ||
| VI0501550000G | Amphenol | Through Hole,P=5mm | 0 | $ 1.1443 | ||
| VI0501520000G | Amphenol | Through Hole,P=5mm | 0 | $ 1.8882 | ||
| EM322505 | EATON | Through Hole,P=5mm | 0 | $ 0.436 | ||
| VI0501620000G | Amphenol | Through Hole,P=5mm | 0 | $ 1.8184 | ||
| A-TB500-VI05H | Assmann WSW Components | Through Hole,P=5mm | 0 | $ 2.1987 | ||
| 10360.1 | Conta-Clip, Inc. | Through Hole,P=5mm | 0 | $ 2.1394 | ||
| ED350/5 | On-Shore Tech | Through Hole,P=5mm | 0 | $ 3.4309 | ||
| OSTVI050151 | On-Shore Tech | Through Hole,P=5mm | 0 | $ 3.8985 | ||
| TG050160B000G | Amphenol | Through Hole,P=5mm | 0 | $ 1.8063 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

