VISHAY ORNV50015002TF
| Manufacturer | |
| MPN | ORNV50015002TF |
| LCSC Part # | C5817472 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | RES ARRAY 5 RES 50kΩ 5kΩ SOIC-8 |
| Datasheet | VISHAY ORNV50015002TF |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-8 | |
| Number of Resistors | 5 | |
| Number of Pins | 8 | |
| Tolerance | ±0.1% | |
| Resistance | 5kΩ;50kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-8 | |
| Number of Resistors | 5 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±0.1% | |
| Resistance | 5kΩ;50kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1951 | $ 6.20 |
| 200+ | $ 2.473 | $ 494.60 |
| 500+ | $ 2.3905 | $ 1195.25 |
| 1,000+ | $ 2.3492 | $ 2349.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-8 | |
| Number of Resistors | 5 | |
| Number of Pins | 8 | |
| Tolerance | ±0.1% | |
| Resistance | 5kΩ;50kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-8 | |
| Number of Resistors | 5 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±0.1% | |
| Resistance | 5kΩ;50kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ORNTV50025001UF | VISHAY | SOIC-8 | 0 | $ 3.55 | ||
| ORNTV50015002UF | VISHAY | SOIC-8 | 0 | $ 3.55 | ||
| ORNV50015002UF | VISHAY | SOIC-8 | 0 | $ 3.55 | ||
| ORNTV50015002TS | VISHAY | SOIC-8 | 0 | $ 3.1256 | ||
| ORNTV50025001TS | VISHAY | SOIC-8 | 0 | $ 3.1256 | ||
| ORNV50015002TS | VISHAY | SOIC-8 | 0 | $ 3.1256 | ||
| ORNTV50025001T5 | VISHAY | SOIC-8 | 0 | $ 2.4557 | ||
| ORNV50025001T5 | VISHAY | SOIC-8 | 0 | $ 2.4557 | ||
| ORNTV50015002T0 | VISHAY | SOIC-8 | 0 | $ 3.1256 | ||
| ORNTV50015002T5 | VISHAY | SOIC-8 | 0 | $ 2.4557 | ||
| ORNTV50025001T0 | VISHAY | SOIC-8 | 0 | $ 3.1256 | ||
| ORNV50015002T0 | VISHAY | SOIC-8 | 0 | $ 3.1256 | ||
| ORNV50015002T3 | VISHAY | SOIC-8 | 0 | $ 2.6795 | ||
| ORNV50025001T0 | VISHAY | SOIC-8 | 0 | $ 3.1256 | ||
| ORNTV50015002T3 | VISHAY | SOIC-8 | 0 | $ 2.6795 | ||
| ORNV50025001T1 | VISHAY | SOIC-8 | 0 | $ 2.3755 | ||
| ORNTV50015002T1 | VISHAY | SOIC-8 | 0 | $ 2.3755 | ||
| ORNV50015002T1 | VISHAY | SOIC-8 | 0 | $ 2.3755 | ||
| ORNTV50025001TF | VISHAY | SOIC-8 | 0 | $ 2.3755 | ||
| ORNTV50015002TF | VISHAY | SOIC-8 | 0 | $ 2.3755 |

