LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR V300B5C200BL3 product image
Images for reference only

VICOR V300B5C200BL3

Manufacturer
MPN
V300B5C200BL3
LCSC Part #
C5817430
Packaging
DIP-9
Customer #
Key Attributes
5V 180V~375V DIP-9 DC DC Converters
DatasheetVICOR V300B5C200BL3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 808.428$ 808.43
200+$ 322.569$ 64513.80
500+$ 311.7892$ 155894.60
1,000+$ 306.4629$ 306462.90
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
PackagingDIP-9
Number of Outputs1
Iout40A
Output Voltage5V
Height13.5mm
Ripple Noise80mVp-p
Operating Temperature-20℃~+100℃
Isolation Voltage(Vrms)3kV
Output Power200W
Conversion Efficiency85.2%
Voltage - Supply180V~375V
FeaturesEMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection
Length55.88mm
Width57.91mm

Introduction

AI Translation

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Features

AI Translation
  • DC input range: 180 – 375V
  • Isolated output
  • Input surge withstand: 400V for 100ms
  • DC output: 2 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.4% no load to full load
  • Efficiency: Up to 89%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 100W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Applications

AI Translation
  • Off-line systems with auto-ranging or PFC front ends
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications