RENESAS NNCD5.6D-T1-A
| Manufacturer | |
| MPN | NNCD5.6D-T1-A |
| LCSC Part # | C5816663 |
| Packaging | SC-76(SOD-323) |
| Customer # | |
| Key Attributes | nan |
| Datasheet | RENESAS NNCD5.6D-T1-A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RENESAS | |
| Packaging | SC-76(SOD-323) | |
| Peak Pulse Power Dissipation (Ppp) | 85W | |
| Voltage - Breakdown | 5.29V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RENESAS | |
| Packaging | SC-76(SOD-323) | |
| Peak Pulse Power Dissipation (Ppp) | 85W | |
| Voltage - Breakdown | 5.29V |
| Type | Description | |
|---|---|---|
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Computers
- Office equipment
- Communications equipment
- Test & measurement equipment
- Audio/video equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2118 | $ 0.21 |
| 200+ | $ 0.0845 | $ 16.90 |
| 500+ | $ 0.0817 | $ 40.85 |
| 1,000+ | $ 0.0803 | $ 80.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RENESAS | |
| Packaging | SC-76(SOD-323) | |
| Peak Pulse Power Dissipation (Ppp) | 85W | |
| Voltage - Breakdown | 5.29V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RENESAS | |
| Packaging | SC-76(SOD-323) | |
| Peak Pulse Power Dissipation (Ppp) | 85W | |
| Voltage - Breakdown | 5.29V |
| Type | Description | |
|---|---|---|
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Computers
- Office equipment
- Communications equipment
- Test & measurement equipment
- Audio/video equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

