Nichicon UPM1J680MPD1TA
| Manufacturer | |
| MPN | UPM1J680MPD1TA |
| LCSC Part # | C5814478 |
| Packaging | Through Hole,D8xL15mm |
| Customer # | |
| Key Attributes | Through Hole,D8xL15mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UPM1J680MPD1TA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL15mm | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 15mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL15mm |
| Type | Description | |
|---|---|---|
| Polarity type | Polarized | |
| Height - Seated (Max) | 15mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.356 | $ 0.36 |
| 200+ | $ 0.1421 | $ 28.42 |
| 500+ | $ 0.1373 | $ 68.65 |
| 1,000+ | $ 0.135 | $ 135.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL15mm | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 15mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL15mm |
| Type | Description | |
|---|---|---|
| Polarity type | Polarized | |
| Height - Seated (Max) | 15mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

