PULSE P0751.103NLT
| Manufacturer | |
| MPN | P0751.103NLT |
| LCSC Part # | C581376 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | FIXED IND 10uH 3.8A 50mΩ SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | SMD | |
| Current Rating | 3.8A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.8A | |
| DC Resistance(DCR) | 50mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | SMD | |
| Current Rating | 3.8A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.8A | |
| DC Resistance(DCR) | 50mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5094 | $ 1.51 |
| 200+ | $ 0.5851 | $ 117.02 |
| 500+ | $ 0.5645 | $ 282.25 |
| 800+ | $ 0.555 | $ 444.00 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | SMD | |
| Current Rating | 3.8A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.8A | |
| DC Resistance(DCR) | 50mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | SMD | |
| Current Rating | 3.8A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.8A | |
| DC Resistance(DCR) | 50mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
C581376 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HPPC06030-100M-Q8 | Chilisin | SMD | 15 | $ 0.2529 | ||
| YSPI0630-100M | YJYCOIN | SMD | 675 | $0.3441 $0.3622 | ||
| AAPS10N40M100 | Coilank | SMD | 472 | $0.3870 $0.4073 | ||
| MHCC12050-100M-R7 | Chilisin | SMD | 549 | $0.5886 $0.7357 | ||
| MHCC12060-100M-R7 | Chilisin | SMD | 120 | $ 0.7659 | ||
| MHCC12060-100M-R7A | Chilisin | SMD | 1 | $ 0.8048 | ||
| BCIHP1350-100M | Bao Cheng | SMD | 186 | $ 0.5236 | ||
| YLSC1090V-100M | YJYCOIN | SMD | 484 | $0.5228 $1.0456 | ||
| SSL1306T-100M-N | Chilisin | SMD | 0 | $ 0.5705 | ||
| MHCB10040-100M-AU | Chilisin | SMD | 0 | $ 0.7227 |

