micron MT29F4G08ABADAH4-AATX:D
| Manufacturer | |
| MPN | MT29F4G08ABADAH4-AATX:D |
| LCSC Part # | C5813068 |
| Packaging | VFBGA-63(9x11) |
| Customer # | |
| Key Attributes | 4Gbit 2.7V~3.6V Parallel VFBGA-63(9x11) Memory RoHS |
| Datasheet | micron MT29F4G08ABADAH4-AATX:D |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | VFBGA-63(9x11) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Read buffer function;Copy back write function;Hardware reset function;Hardware write protection function;ECC error correction function;OTP region write protection and lock function | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 700us | |
| Write Cycle Time(tWC) | 20ns | |
| Page Programming Time (Tpp) | 200us | |
| Standby Supply Current | - | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | VFBGA-63(9x11) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Read buffer function;Copy back write function;Hardware reset function;Hardware write protection function;ECC error correction function;OTP region write protection and lock function | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 700us | |
| Write Cycle Time(tWC) | 20ns | |
| Page Programming Time (Tpp) | 200us | |
| Standby Supply Current | - | |
| Interface | Parallel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Open NAND Flash Interface (ONFI) 1.0-compliant
- Single-level cell (SLC) technology
- Organization:
- Page size x8: 2112 bytes (2048 + 64 bytes); Page size x16: 1056 words (1024 + 32 words)
- Block size: 64 pages (128K + 4K bytes)
- Plane size: 2 planes x 2048 blocks per plane
- Device size: 4Gb: 4096 blocks; 8Gb: 8192 blocks; 16Gb: 16,384 blocks
- Asynchronous I/O performance: tRC/tWC: 20ns (3.3V), 25ns (1.8V)
- Array performance:
- Read page: 25μs
- Program page: 200μs (TYP: 1.8V, 3.3V)
- Erase block: 700μs (TYP)
- Command set: ONFI NAND Flash Protocol
- Advanced command set:
- Program page cache mode
- Read page cache mode
- One-time programmable (OTP) mode
- Two-plane commands
- Interleaved die (LUN) operations
- Read unique ID
- Block lock (1.8V only)
- Internal data move
- Operation status byte provides software method for detecting:
- Operation completion
- Pass/fail condition
- Write-protect status
- Ready/Busy# (R/B#) signal provides a hardware method of detecting operation completion
- WP# signal: Write protect entire device
- First block (block address 0oh) is valid when shipped from factory with ECC. For minimum required ECC, see Error Management.
- Block 0 requires 1-bit ECC if PROGRAM/ERASE cycles are less than 1000
- RESET (FFh) required as first command after power-on
- Alternate method of device initialization (Nand_Init) after power up (contact factory)
- Internal data move operations supported within the plane from which data is read
- Quality and reliability:
- Data retention: 10 years
- Endurance: 100,000 PROGRAM/ERASE cycles
- Operating voltage range:
- VCC: 2.7 - 3.6V
- VCC: 1.7 – 1.95V
- Operating temperature:
- Commercial: 0°C to +70°C
- Industrial (IT): -40°C to +85°C
- Automotive Industrial (AIT): -40°C to +85°C
- Automotive (AAT): -40°C to +105°C
- Package:
- 48-pin TSOP type 1, CPL2
- 63-ball VFBGA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.4347 | $ 8.43 |
| 200+ | $ 3.365 | $ 673.00 |
| 500+ | $ 3.2539 | $ 1626.95 |
| 1,260+ | $ 3.1984 | $ 4029.98 |
Standard Packaging1260/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | VFBGA-63(9x11) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Read buffer function;Copy back write function;Hardware reset function;Hardware write protection function;ECC error correction function;OTP region write protection and lock function | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 700us | |
| Write Cycle Time(tWC) | 20ns | |
| Page Programming Time (Tpp) | 200us | |
| Standby Supply Current | - | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | VFBGA-63(9x11) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Read buffer function;Copy back write function;Hardware reset function;Hardware write protection function;ECC error correction function;OTP region write protection and lock function | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 700us | |
| Write Cycle Time(tWC) | 20ns | |
| Page Programming Time (Tpp) | 200us | |
| Standby Supply Current | - | |
| Interface | Parallel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Open NAND Flash Interface (ONFI) 1.0-compliant
- Single-level cell (SLC) technology
- Organization:
- Page size x8: 2112 bytes (2048 + 64 bytes); Page size x16: 1056 words (1024 + 32 words)
- Block size: 64 pages (128K + 4K bytes)
- Plane size: 2 planes x 2048 blocks per plane
- Device size: 4Gb: 4096 blocks; 8Gb: 8192 blocks; 16Gb: 16,384 blocks
- Asynchronous I/O performance: tRC/tWC: 20ns (3.3V), 25ns (1.8V)
- Array performance:
- Read page: 25μs
- Program page: 200μs (TYP: 1.8V, 3.3V)
- Erase block: 700μs (TYP)
- Command set: ONFI NAND Flash Protocol
- Advanced command set:
- Program page cache mode
- Read page cache mode
- One-time programmable (OTP) mode
- Two-plane commands
- Interleaved die (LUN) operations
- Read unique ID
- Block lock (1.8V only)
- Internal data move
- Operation status byte provides software method for detecting:
- Operation completion
- Pass/fail condition
- Write-protect status
- Ready/Busy# (R/B#) signal provides a hardware method of detecting operation completion
- WP# signal: Write protect entire device
- First block (block address 0oh) is valid when shipped from factory with ECC. For minimum required ECC, see Error Management.
- Block 0 requires 1-bit ECC if PROGRAM/ERASE cycles are less than 1000
- RESET (FFh) required as first command after power-on
- Alternate method of device initialization (Nand_Init) after power up (contact factory)
- Internal data move operations supported within the plane from which data is read
- Quality and reliability:
- Data retention: 10 years
- Endurance: 100,000 PROGRAM/ERASE cycles
- Operating voltage range:
- VCC: 2.7 - 3.6V
- VCC: 1.7 – 1.95V
- Operating temperature:
- Commercial: 0°C to +70°C
- Industrial (IT): -40°C to +85°C
- Automotive Industrial (AIT): -40°C to +85°C
- Automotive (AAT): -40°C to +105°C
- Package:
- 48-pin TSOP type 1, CPL2
- 63-ball VFBGA
C5813068 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MT29F4G08ABADAH4-AATX:D TR | micron | Alt. Packaging | VFBGA-63(9x11) | 0 | $ 8.6316 |

