ADI OP284FSZ-REEL
| Manufacturer | |
| MPN | OP284FSZ-REEL |
| LCSC Part # | C581248 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 6.5mA 2 125uV 2.4V/us 60nA 90dB 3.25MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ADI OP284FSZ-REEL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 6.5mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 2.4V/us | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 60nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Gain Bandwidth Product | 3.25MHz | |
| Features | Built-in compensation;Overvoltage protection;Reverse-phase input protection | |
| Input Voltage Noise Density | 3.9nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Single Supply | 3V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 6.5mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 2.4V/us | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 60nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Gain Bandwidth Product | 3.25MHz | |
| Features | Built-in compensation;Overvoltage protection;Reverse-phase input protection | |
| Input Voltage Noise Density | 3.9nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Single Supply | 3V~36V |
Introduction
The OP184/OP284/OP484 are single, dual, and quad single-supply, 4 MHz bandwidth amplifiers featuring rail-to-rail inputs and outputs. They are guaranteed to operate from 3V to 36V (or ±1.5V to ±18V).
These amplifiers are superb for single-supply applications requiring both ac and precision dc performance. The combination of wide bandwidth, low noise, and precision makes the OP184/OP284/ OP484 useful in a wide variety of applications, including filters and instrumentation.
Other applications for these amplifiers include portable telecommunications equipment, power supply control and protection, and use as amplifiers or buffers for transducers with wide output ranges. Sensors requiring a rail-to-rail input amplifier include Hall effect, piezoelectric, and resistive transducers.
The ability to swing rail-to-rail at both the input and output enables designers to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios.
The OP184/OP284/OP484 are specified over the hot extended industrial temperature range of -40°C to +125°C. The single OP184 is available in 8-lead SOIC surface mount packages. The dual OP284 is available in 8-lead PDIP and SOIC surface mount packages. The quad OP484 is available in 14-lead PDIP and 14-lead, narrow-body SOIC packages.
Features
- Single-supply operation
- Wide bandwidth: 4 MHz
- Low offset voltage: 65 μV
- Unity-gain stable
- High slew rate: 4.0 V/μs
- Low noise: 3.9 nV/√Hz
Applications
- Battery-powered instrumentation
- Power supply control and protection
- Telecommunications
- DAC output amplifier
- ADC input buffer
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.569 | $ 5.57 |
| 10+ | $ 4.79 | $ 47.90 |
| 30+ | $ 4.3152 | $ 129.46 |
| 100+ | $ 3.916 | $ 391.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 6.5mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 2.4V/us | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 60nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Gain Bandwidth Product | 3.25MHz | |
| Features | Built-in compensation;Overvoltage protection;Reverse-phase input protection | |
| Input Voltage Noise Density | 3.9nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Single Supply | 3V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 6.5mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 2.4V/us | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 60nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Gain Bandwidth Product | 3.25MHz | |
| Features | Built-in compensation;Overvoltage protection;Reverse-phase input protection | |
| Input Voltage Noise Density | 3.9nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Single Supply | 3V~36V |
Introduction
The OP184/OP284/OP484 are single, dual, and quad single-supply, 4 MHz bandwidth amplifiers featuring rail-to-rail inputs and outputs. They are guaranteed to operate from 3V to 36V (or ±1.5V to ±18V).
These amplifiers are superb for single-supply applications requiring both ac and precision dc performance. The combination of wide bandwidth, low noise, and precision makes the OP184/OP284/ OP484 useful in a wide variety of applications, including filters and instrumentation.
Other applications for these amplifiers include portable telecommunications equipment, power supply control and protection, and use as amplifiers or buffers for transducers with wide output ranges. Sensors requiring a rail-to-rail input amplifier include Hall effect, piezoelectric, and resistive transducers.
The ability to swing rail-to-rail at both the input and output enables designers to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios.
The OP184/OP284/OP484 are specified over the hot extended industrial temperature range of -40°C to +125°C. The single OP184 is available in 8-lead SOIC surface mount packages. The dual OP284 is available in 8-lead PDIP and SOIC surface mount packages. The quad OP484 is available in 14-lead PDIP and 14-lead, narrow-body SOIC packages.
Features
- Single-supply operation
- Wide bandwidth: 4 MHz
- Low offset voltage: 65 μV
- Unity-gain stable
- High slew rate: 4.0 V/μs
- Low noise: 3.9 nV/√Hz
Applications
- Battery-powered instrumentation
- Power supply control and protection
- Telecommunications
- DAC output amplifier
- ADC input buffer
C581248 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| OP284FSZ-REEL7 | ADI | SOIC-8 | 167 | $ 12.8405 | ||
| OP284FSZ | ADI | SOIC-8 | 73 | $ 13.6732 |

