LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI OP249AZ

Manufacturer
MPN
OP249AZ
LCSC Part #
C581237
Packaging
CDIP-8
Customer #
Key Attributes
36mA 2 200uV 22V/us 30pA 90dB 4.7MHz 5.6mA CDIP-8 Instrumentation, Op Amps, Buffer Amps
DatasheetADI OP249AZ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingCDIP-8
Output Current36mA
Number of Channels2
Vos - Input Offset Voltage200uV
Slew Rate22V/us
Input Offset Current(Ios)6pA
Operating Temperature-55℃~+125℃
Ib - Input Bias Current30pA
Common Mode Rejection Ratio(CMRR)90dB
Input Offset Voltage Drift(Vos TC)1uV/℃
Gain Bandwidth Product4.7MHz
Quiescent Current5.6mA
FeaturesHigh capacitive load driving;Latch-up suppression
Input Voltage Noise Density-
Dual Supply-
Rail to Rail-
Single Supply-

Introduction

AI Translation

The OP249 is a high speed, precision dual JFET op amp, similar to the popular single op amp. The OP249 outperforms available dual amplifiers by providing superior speed with excellent dc performance. Ultrahigh open-loop gain (1 kV/mV minimum), low offset voltage, and superb gain linearity makes the OP249 the industry’s first true precision, dual high speed amplifier. With a slew rate of 22 V/µs typical and a fast settling time of less than 1.2 µs maximum to 0.01%, the OP249 is an ideal choice for high speed bipolar DAC and ADC applications. The excellent dc performance of the OP249 allows the full accuracy of high resolution CMOS DACs to be realized. Symmetrical slew rate, even when driving large load, such as, 600 Ω or 200 pF of capacitance and ultralow distortion, make the OP249 ideal for professional audio applications, active filters, high speed integrators, servo systems, and buffer amplifiers.

Features

AI Translation
  • Slew rate: 22 V/µs typical
  • Settling time (0.01%): 1.2 µs maximum
  • Offset voltage: 200 µV typical
  • Open-loop gain: 1000 V/mV minimum
  • Total harmonic distortion: 0.002% typical

Applications

AI Translation
  • Output amplifier for fast DACs
  • Signal processing
  • Instrumentation amplifiers
  • Fast sample-and-holds
  • Active filters
  • Low distortion audio amplifiers
  • Input buffer for ADCs
  • Servo controllers