ADI OP213FSZ-REEL
| Manufacturer | |
| MPN | OP213FSZ-REEL |
| LCSC Part # | C581233 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Single-Supply Operational Amplifiers |
| Datasheet | ADI OP213FSZ-REEL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 40mA | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 1.2V/us | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Ib - Input Bias Current | 600nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 2.7mA | |
| Gain Bandwidth Product | 3.4MHz | |
| Features | Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | 4.7nV/√Hz@1kHz | |
| Dual Supply | -18V~18V | |
| Single Supply | 4V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 40mA | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 1.2V/us | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 600nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 2.7mA | |
| Gain Bandwidth Product | 3.4MHz | |
| Features | Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | 4.7nV/√Hz@1kHz | |
| Dual Supply | -18V~18V | |
| Single Supply | 4V~36V |
Introduction
The OPx13 family of single-supply operational amplifiers features both low noise and drift. It has been designed for systems with internal calibration. Often these processor-based systems are capable of calibrating corrections for offset and gain, but they cannot correct for temperature drifts and noise. Optimized for these parameters, the OPx13 family can be used to take advantage of superior analog performance combined with digital correction. Many systems using internal calibration operate from unipolar supplies, usually either 5 V or 12 V. The OPx13 family is designed to operate from single supplies from 4 V to 36 V and to maintain its low noise and precision performance.
The OPx13 family is unity gain stable and has a typical gain bandwidth product of 3.4 MHz. Slew rate is in excess of 1 V/μs. Noise density is a very low 4.7 nV/√Hz and noise in the 0.1 Hz to 10 Hz band is 120 nV p-p. Input offset voltage is guaranteed and offset drift is guaranteed to be less than 0.8 μV/°C. Input common-mode range includes the negative supply and to within 1 V of the positive supply over the full supply range. Phase reversal protection is designed into the OPx13 family for cases where input voltage range is exceeded. Output voltage swings also include the negative supply and go to within 1 V of the positive rail. The output is capable of sinking and sourcing current throughout its range and is specified with 600 Ω loads.
Features
- Single- or dual- supply operation
- Low noise: 4.7 nV/√Hz @1 kHz
- Wide bandwidth: 3.4 MHz
- Low offset voltage: 100 μV
- Very low drift: 0.2 μV/°C
- Unity gain stable
- No phase reversal
Applications
- Digital scales
- Multimedia
- Strain gages
- Battery-powered instrumentation
- Temperature transducer amplifier
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 40mA | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 1.2V/us | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Ib - Input Bias Current | 600nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 2.7mA | |
| Gain Bandwidth Product | 3.4MHz | |
| Features | Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | 4.7nV/√Hz@1kHz | |
| Dual Supply | -18V~18V | |
| Single Supply | 4V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 40mA | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 1.2V/us | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 600nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 2.7mA | |
| Gain Bandwidth Product | 3.4MHz | |
| Features | Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | 4.7nV/√Hz@1kHz | |
| Dual Supply | -18V~18V | |
| Single Supply | 4V~36V |
Introduction
The OPx13 family of single-supply operational amplifiers features both low noise and drift. It has been designed for systems with internal calibration. Often these processor-based systems are capable of calibrating corrections for offset and gain, but they cannot correct for temperature drifts and noise. Optimized for these parameters, the OPx13 family can be used to take advantage of superior analog performance combined with digital correction. Many systems using internal calibration operate from unipolar supplies, usually either 5 V or 12 V. The OPx13 family is designed to operate from single supplies from 4 V to 36 V and to maintain its low noise and precision performance.
The OPx13 family is unity gain stable and has a typical gain bandwidth product of 3.4 MHz. Slew rate is in excess of 1 V/μs. Noise density is a very low 4.7 nV/√Hz and noise in the 0.1 Hz to 10 Hz band is 120 nV p-p. Input offset voltage is guaranteed and offset drift is guaranteed to be less than 0.8 μV/°C. Input common-mode range includes the negative supply and to within 1 V of the positive supply over the full supply range. Phase reversal protection is designed into the OPx13 family for cases where input voltage range is exceeded. Output voltage swings also include the negative supply and go to within 1 V of the positive rail. The output is capable of sinking and sourcing current throughout its range and is specified with 600 Ω loads.
Features
- Single- or dual- supply operation
- Low noise: 4.7 nV/√Hz @1 kHz
- Wide bandwidth: 3.4 MHz
- Low offset voltage: 100 μV
- Very low drift: 0.2 μV/°C
- Unity gain stable
- No phase reversal
Applications
- Digital scales
- Multimedia
- Strain gages
- Battery-powered instrumentation
- Temperature transducer amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



