ADI LTC7001HMSE#PBF
| Manufacturer | |
| MPN | LTC7001HMSE#PBF |
| LCSC Part # | C581061 |
| Packaging | MSOP-10-EP |
| Customer # | |
| Key Attributes | Fast 150V High Side NMOS Static Switch Driver |
| Datasheet | ADI LTC7001HMSE#PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | MSOP-10-EP | |
| Input Logic Level - Low | 1.3V~1.8V | |
| Rise Time | 13ns | |
| Low Level Delay Time | 35ns | |
| High Level Delay Time | 35ns | |
| Fall Time | 13ns | |
| Features | Charge pump boost | |
| Load Type | MOSFET | |
| Quiescent Current | 27uA | |
| Input Logic Level - High | 1.7V~2.2V | |
| Voltage - Supply | 3.5V~15V | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | MSOP-10-EP | |
| Input Logic Level - Low | 1.3V~1.8V | |
| Rise Time | 13ns | |
| Low Level Delay Time | 35ns | |
| High Level Delay Time | 35ns | |
| Fall Time | 13ns |
| Type | Description | |
|---|---|---|
| Features | Charge pump boost | |
| Load Type | MOSFET | |
| Quiescent Current | 27uA | |
| Input Logic Level - High | 1.7V~2.2V | |
| Voltage - Supply | 3.5V~15V | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | - |
Introduction
The LTC7001 is a fast high side N-channel MOSFET gate driver that operates from input voltages up to 135V. It contains an internal charge pump that fully enhances an external N-channel MOSFET switch, allowing it to remain on indefinitely. Its powerful driver can easily drive large gate capacitances with very short transition times, making it well suited for both high frequency switching applications or static switch applications that require a fast turn-on and/or turn-off time. The LTC7001 is available in the thermally enhanced 10-lead MSOP package.
Features
- Wide Operating Vin: Up to 135V (150V Abs Max)
- 1Ω Pull-Down, 2.2Ω Pull-Up for Fast Turn-On and Turn-Off Times with 35ns Propagation Delays
- Internal Charge Pump for 100% Duty Cycle
- Adjustable Turn-On Slew Rate
- Gate Driver Supply from 3.5V to 15V
- Adjustable Vin Overvoltage Lockout
- Adjustable Driver Supply VCC Undervoltage Lockout
- CMOS Compatible Input
- Thermally Enhanced, High Voltage Capable 10-Lead MSOP Package
- AEC-Q100 Qualified for Automotive Applications
Applications
- Static Switch Driver
- Load and Supply Switch Driver
- Electronic Valve Driver
- High Frequency High Side Gate Driver
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6362 | $ 5.64 |
| 10+ | $ 5.5027 | $ 55.03 |
| 30+ | $ 5.4148 | $ 162.44 |
| 100+ | $ 5.327 | $ 532.70 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | MSOP-10-EP | |
| Input Logic Level - Low | 1.3V~1.8V | |
| Rise Time | 13ns | |
| Low Level Delay Time | 35ns | |
| High Level Delay Time | 35ns | |
| Fall Time | 13ns | |
| Features | Charge pump boost | |
| Load Type | MOSFET | |
| Quiescent Current | 27uA | |
| Input Logic Level - High | 1.7V~2.2V | |
| Voltage - Supply | 3.5V~15V | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | MSOP-10-EP | |
| Input Logic Level - Low | 1.3V~1.8V | |
| Rise Time | 13ns | |
| Low Level Delay Time | 35ns | |
| High Level Delay Time | 35ns | |
| Fall Time | 13ns |
| Type | Description | |
|---|---|---|
| Features | Charge pump boost | |
| Load Type | MOSFET | |
| Quiescent Current | 27uA | |
| Input Logic Level - High | 1.7V~2.2V | |
| Voltage - Supply | 3.5V~15V | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | - |
Introduction
The LTC7001 is a fast high side N-channel MOSFET gate driver that operates from input voltages up to 135V. It contains an internal charge pump that fully enhances an external N-channel MOSFET switch, allowing it to remain on indefinitely. Its powerful driver can easily drive large gate capacitances with very short transition times, making it well suited for both high frequency switching applications or static switch applications that require a fast turn-on and/or turn-off time. The LTC7001 is available in the thermally enhanced 10-lead MSOP package.
Features
- Wide Operating Vin: Up to 135V (150V Abs Max)
- 1Ω Pull-Down, 2.2Ω Pull-Up for Fast Turn-On and Turn-Off Times with 35ns Propagation Delays
- Internal Charge Pump for 100% Duty Cycle
- Adjustable Turn-On Slew Rate
- Gate Driver Supply from 3.5V to 15V
- Adjustable Vin Overvoltage Lockout
- Adjustable Driver Supply VCC Undervoltage Lockout
- CMOS Compatible Input
- Thermally Enhanced, High Voltage Capable 10-Lead MSOP Package
- AEC-Q100 Qualified for Automotive Applications
Applications
- Static Switch Driver
- Load and Supply Switch Driver
- Electronic Valve Driver
- High Frequency High Side Gate Driver
C581061 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

